TPL5100DGSR | |
---|---|
DigiKey Part Number | 296-TPL5100DGSRTR-ND - Tape & Reel (TR) 296-TPL5100DGSRCT-ND - Cut Tape (CT) 296-TPL5100DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL5100DGSR |
Description | IC OSC PROG TIMER 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL5100DGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | - | |
Voltage - Supply | 1.8V ~ 5V | |
Current - Supply | 30 nA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥10.94520 | ¥273.63 |
100 | ¥9.32550 | ¥932.55 |
250 | ¥8.75624 | ¥2,189.06 |
500 | ¥7.66172 | ¥3,830.86 |
1,000 | ¥6.34831 | ¥6,348.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.91047 | ¥20,686.65 |
7,000 | ¥5.69156 | ¥39,840.92 |
10,500 | ¥5.47266 | ¥57,462.93 |