SN74LVC1G17DRYR | |
---|---|
DigiKey Part Number | 296-21546-2-ND - Tape & Reel (TR) 296-21546-1-ND - Cut Tape (CT) 296-21546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DRYR |
Description | IC BUFFER NON-INVERT 5.5V 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.83200 | ¥28.32 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.76430 | ¥176.43 |
250 | ¥1.48596 | ¥371.49 |
500 | ¥1.20734 | ¥603.67 |
1,000 | ¥0.92869 | ¥928.69 |
2,500 | ¥0.83582 | ¥2,089.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.78939 | ¥3,946.95 |
10,000 | ¥0.71974 | ¥7,197.40 |
25,000 | ¥0.67330 | ¥16,832.50 |
50,000 | ¥0.60365 | ¥30,182.50 |
125,000 | ¥0.58043 | ¥72,553.75 |