SN74HC21PW | |
---|---|
DigiKey Part Number | 296-26472-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC21PW |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC21PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09500 | ¥80.95 |
90 | ¥6.31244 | ¥568.12 |
270 | ¥5.90104 | ¥1,593.28 |
540 | ¥5.21474 | ¥2,815.96 |
1,080 | ¥4.11692 | ¥4,446.27 |
2,520 | ¥3.84248 | ¥9,683.05 |