SN65MLVD207D | |
---|---|
DigiKey Part Number | 296-14190-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD207D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS, Multipoint 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD207D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.70800 | ¥277.08 |
50 | ¥26.19420 | ¥1,309.71 |
100 | ¥22.70180 | ¥2,270.18 |
250 | ¥21.53728 | ¥5,384.32 |
500 | ¥19.32538 | ¥9,662.69 |
1,000 | ¥16.29860 | ¥16,298.60 |
2,500 | ¥15.48362 | ¥38,709.05 |
5,000 | ¥14.90155 | ¥74,507.75 |