REF3333AIDCKT | |
---|---|
DigiKey Part Number | 296-22646-2-ND - Tape & Reel (TR) 296-22646-1-ND - Cut Tape (CT) 296-22646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3333AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3333AIDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 92µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.09600 | ¥190.96 |
25 | ¥18.01560 | ¥450.39 |
100 | ¥15.34820 | ¥1,534.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.41116 | ¥3,602.79 |
500 | ¥12.60994 | ¥6,304.97 |
1,250 | ¥10.44819 | ¥13,060.24 |
2,500 | ¥9.72763 | ¥24,319.07 |
6,250 | ¥9.36736 | ¥58,546.00 |