REF3125AIDBZT | |
---|---|
DigiKey Part Number | 296-17509-2-ND - Tape & Reel (TR) 296-17509-1-ND - Cut Tape (CT) 296-17509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3125AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3125AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70700 | ¥217.07 |
25 | ¥20.48200 | ¥512.05 |
100 | ¥17.44990 | ¥1,744.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.38480 | ¥4,096.20 |
500 | ¥14.33662 | ¥7,168.31 |
1,250 | ¥11.87900 | ¥14,848.75 |
2,500 | ¥11.05972 | ¥27,649.30 |
6,250 | ¥10.65013 | ¥66,563.31 |