LM5574MT/NOPB | |
---|---|
DigiKey Part Number | LM5574MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5574MT/NOPB |
Description | IC REG BUCK ADJ 500MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5574MT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
92 | ¥29.10467 | ¥2,677.63 |
276 | ¥27.61203 | ¥7,620.92 |
552 | ¥24.77621 | ¥13,676.47 |
1,012 | ¥20.89557 | ¥21,146.32 |
2,576 | ¥19.85080 | ¥51,135.66 |