AMC7812SPAP | |
---|---|
DigiKey Part Number | AMC7812SPAP-ND |
Manufacturer | |
Manufacturer Product Number | AMC7812SPAP |
Description | IC ANLG MON 12BIT 500K 64HTQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, Serial, SPI™ 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812SPAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |