1-2293551-1 | |
---|---|
DigiKey Part Number | 1734-1-2293551-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2293551-1 |
Description | CONN RCPT HSG 62POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.29000 | ¥153.29 |
10 | ¥132.88100 | ¥1,328.81 |
25 | ¥125.94840 | ¥3,148.71 |
50 | ¥124.12260 | ¥6,206.13 |
117 | ¥109.51966 | ¥12,813.80 |
351 | ¥102.21863 | ¥35,878.74 |
585 | ¥100.02821 | ¥58,516.50 |