A7SSB-1506G | |
---|---|
DigiKey Part Number | A7SSB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-1506G |
Description | CABLE D-SUB-AFM15B/AE15G/AFM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.02000 | ¥231.02 |
10 | ¥191.41300 | ¥1,914.13 |
25 | ¥177.67360 | ¥4,441.84 |
50 | ¥167.96320 | ¥8,398.16 |
100 | ¥158.80720 | ¥15,880.72 |
250 | ¥147.50716 | ¥36,876.79 |
500 | ¥141.64640 | ¥70,823.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/298/508/A7SSB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/449/451/A7SSB-15xxG_tmb.jpg)