66505-4 | |
---|---|
DigiKey Part Number | A23003TR-ND - Tape & Reel (TR) A23003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66505-4 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.78000 | ¥44.50 |
50 | ¥1.75680 | ¥87.84 |
100 | ¥1.62390 | ¥162.39 |
250 | ¥1.33460 | ¥333.65 |
500 | ¥1.26054 | ¥630.27 |
1,000 | ¥1.17154 | ¥1,171.54 |
2,500 | ¥1.13443 | ¥2,836.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.91942 | ¥9,194.20 |
30,000 | ¥0.91765 | ¥27,529.50 |