63823-1 | |
---|---|
DigiKey Part Number | A29937TR-ND - Tape & Reel (TR) A29937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63823-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63823-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.87360 | ¥21.84 |
50 | ¥0.82920 | ¥41.46 |
100 | ¥0.78400 | ¥78.40 |
250 | ¥0.72968 | ¥182.42 |
500 | ¥0.68782 | ¥343.91 |
1,000 | ¥0.65169 | ¥651.69 |
2,500 | ¥0.60368 | ¥1,509.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.48053 | ¥7,688.48 |
32,000 | ¥0.42948 | ¥13,743.36 |
80,000 | ¥0.37241 | ¥29,792.80 |