2098377-2 | |
---|---|
DigiKey Part Number | 2098377-2-ND |
Manufacturer | |
Manufacturer Product Number | 2098377-2 |
Description | 20P PLUG ASSEMBLY UNSEALED HYBRI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 2098377-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.47000 | ¥12.47 |
10 | ¥11.64100 | ¥116.41 |