2098377-1 | |
---|---|
DigiKey Part Number | A128411-ND |
Manufacturer | |
Manufacturer Product Number | 2098377-1 |
Description | CONN PLUG HSG 20POS 3.52MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.139" (3.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098377-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.139" (3.52mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.78800 | ¥107.88 |
390 | ¥8.98426 | ¥3,503.86 |
1,170 | ¥7.32785 | ¥8,573.58 |
5,070 | ¥6.62520 | ¥33,589.76 |
10,140 | ¥6.21175 | ¥62,987.15 |