2-172211-5 | |
---|---|
DigiKey Part Number | 2-172211-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-172211-5 |
Description | CONN PLUG HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |