1-66359-1 | |
---|---|
DigiKey Part Number | A111026TR-ND - Tape & Reel (TR) A111026CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-1 |
Description | CONN PIN 14-18AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥3.05720 | ¥76.43 |
50 | ¥2.99320 | ¥149.66 |
100 | ¥2.55900 | ¥255.90 |
250 | ¥2.30300 | ¥575.75 |
500 | ¥2.17510 | ¥1,087.55 |
1,000 | ¥1.90640 | ¥1,906.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.84781 | ¥15,391.24 |
8,000 | ¥3.56489 | ¥28,519.12 |
12,000 | ¥3.50158 | ¥42,018.96 |