VR0 | |
---|---|
DigiKey Part Number | VR0-ND |
Manufacturer | |
Manufacturer Product Number | VR0 |
Description | CONTACT BLOCK SPST-NC 6A 120V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | TE, Reliant'22 |