JJBV0UG335NOPPRTR | |
---|---|
DigiKey Part Number | 450-3302-2-ND - Tape & Reel (TR) 450-3302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJBV0UG335NOPPRTR |
Description | SWITCH DETECTOR SPST-NO 0.1A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.120" (3.05mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -15°C ~ 70°C | |
Electrical Life | 80,000 Cycles | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥8.44280 | ¥211.07 |
100 | ¥7.29170 | ¥729.17 |
250 | ¥6.64544 | ¥1,661.36 |
500 | ¥6.17832 | ¥3,089.16 |
1,000 | ¥5.74731 | ¥5,747.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.15545 | ¥8,310.90 |