TSPB5H150S | |
---|---|
DigiKey Part Number | 1801-TSPB5H150STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSPB5H150S |
Description | DIODE SCHOTTKY 150V 5A SMPC4.0 |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount SMPC4.0 |
Datasheet | Datasheet |
EDA/CAD Models | TSPB5H150S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.0 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.68558 | ¥10,113.48 |
12,000 | ¥1.56518 | ¥18,782.16 |
30,000 | ¥1.52906 | ¥45,871.80 |