TSB712IDT | |
---|---|
DigiKey Part Number | 497-19068-2-ND - Tape & Reel (TR) 497-19068-1-ND - Cut Tape (CT) 497-19068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB712IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSB712IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.48900 | ¥134.89 |
25 | ¥12.72520 | ¥318.13 |
100 | ¥10.84100 | ¥1,084.10 |
250 | ¥10.17916 | ¥2,544.79 |
500 | ¥8.90682 | ¥4,453.41 |
1,000 | ¥7.37988 | ¥7,379.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.87092 | ¥17,177.30 |
5,000 | ¥6.61645 | ¥33,082.25 |
12,500 | ¥6.36196 | ¥79,524.50 |