TSB712AIYST | |
---|---|
DigiKey Part Number | 497-19086-2-ND - Tape & Reel (TR) 497-19086-1-ND - Cut Tape (CT) 497-19086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB712AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB712AIYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.80700 | ¥178.07 |
25 | ¥16.79400 | ¥419.85 |
100 | ¥14.30970 | ¥1,430.97 |
250 | ¥13.43616 | ¥3,359.04 |
500 | ¥11.75660 | ¥5,878.30 |
1,000 | ¥9.74126 | ¥9,741.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥9.06943 | ¥36,277.72 |
8,000 | ¥8.73353 | ¥69,868.24 |