TSB711IYLT | |
---|---|
DigiKey Part Number | 497-TSB711IYLTTR-ND - Tape & Reel (TR) 497-TSB711IYLTCT-ND - Cut Tape (CT) 497-TSB711IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB711IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB711IYLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.42000 | ¥164.20 |
25 | ¥15.49040 | ¥387.26 |
100 | ¥13.19730 | ¥1,319.73 |
250 | ¥12.39156 | ¥3,097.89 |
500 | ¥10.84252 | ¥5,421.26 |
1,000 | ¥8.98374 | ¥8,983.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.36420 | ¥25,092.60 |
6,000 | ¥8.05442 | ¥48,326.52 |