STM32F070CBT6 | |
---|---|
DigiKey Part Number | 497-15099-ND |
Manufacturer | |
Manufacturer Product Number | STM32F070CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit Single-Core 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F070CBT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.05500 | ¥240.55 |
25 | ¥22.74120 | ¥568.53 |
80 | ¥19.70863 | ¥1,576.69 |
250 | ¥18.69800 | ¥4,674.50 |
500 | ¥16.77756 | ¥8,388.78 |
1,000 | ¥14.14976 | ¥14,149.76 |
2,500 | ¥13.44231 | ¥33,605.78 |
5,000 | ¥12.93696 | ¥64,684.80 |