STEVAL-VP318L2F | |
---|---|
DigiKey Part Number | 497-STEVAL-VP318L2F-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP318L2F |
Description | EVAL BOARD FOR VIPer318L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VIPer318L - AC/DC, Primary and Secondary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 18 W | |
Voltage - Output | 15V | |
Current - Output | 1.2A | |
Voltage - Input | 90 ~ 265VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | VIPer318L | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥513.09000 | ¥513.09 |