STD3NK50ZT4 | |
---|---|
DigiKey Part Number | 497-4333-2-ND - Tape & Reel (TR) 497-4333-1-ND - Cut Tape (CT) 497-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK50ZT4 |
Description | MOSFET N-CH 500V 2.3A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.3A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK50ZT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3Ohm @ 1.15A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.26700 | ¥82.67 |
100 | ¥6.42750 | ¥642.75 |
500 | ¥5.44770 | ¥2,723.85 |
1,000 | ¥4.43781 | ¥4,437.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.17764 | ¥10,444.10 |
5,000 | ¥3.97870 | ¥19,893.50 |
12,500 | ¥3.79507 | ¥47,438.38 |