STB30NF10T4 | |
---|---|
DigiKey Part Number | 497-6550-2-ND - Tape & Reel (TR) 497-6550-1-ND - Cut Tape (CT) 497-6550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30NF10T4 |
Description | MOSFET N-CH 100V 35A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 115W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB30NF10T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.47700 | ¥114.77 |
100 | ¥9.13590 | ¥913.59 |
500 | ¥7.73018 | ¥3,865.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.55889 | ¥6,558.89 |
2,000 | ¥6.23096 | ¥12,461.92 |
5,000 | ¥5.99670 | ¥29,983.50 |
10,000 | ¥5.79817 | ¥57,981.70 |