16 Position Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09911

DigiKey Part Number
1568-09911-ND
Manufacturer
Manufacturer Product Number
09911
Description
OBD-II CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
-
Termination
-
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
Manufacturers Standard Package