Qwiic to micro:bit Interconnect Adapter (Interposer) micro:bit Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16446

DigiKey Part Number
1568-16446-ND
Manufacturer
Manufacturer Product Number
16446
Description
SPARKFUN QWIIC MICRO:BIT BREAKOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Qwiic to micro:bit Interconnect Adapter (Interposer) micro:bit Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
micro:bit
Type
Interconnect Adapter (Interposer)
Function
Qwiic to micro:bit
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
micro:bit, Qwiic
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.14000¥56.14
Manufacturers Standard Package