1SS388 | |
---|---|
DigiKey Part Number | 1655-1SS388TR-ND - Tape & Reel (TR) 1655-1SS388CT-ND - Cut Tape (CT) 1655-1SS388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS388 |
Description | DIODE GEN PURP 40V 100MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56730 | ¥56.73 |
500 | ¥0.47288 | ¥236.44 |
1,000 | ¥0.32856 | ¥328.56 |
2,000 | ¥0.28476 | ¥569.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.26415 | ¥2,113.20 |
16,000 | ¥0.21905 | ¥3,504.80 |
24,000 | ¥0.21519 | ¥5,164.56 |
56,000 | ¥0.19328 | ¥10,823.68 |
200,000 | ¥0.16751 | ¥33,502.00 |