SIT5156AI-FA-33N0-16.368000 | |
---|---|
DigiKey Part Number | 1473-SIT5156AI-FA-33N0-16.368000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AI-FA-33N0-16.368000 |
Description | MEMS OSC TCXO 16.3680MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16.368 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.368 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.60000 | ¥363.60 |
10 | ¥344.79100 | ¥3,447.91 |
50 | ¥338.52080 | ¥16,926.04 |
100 | ¥325.98240 | ¥32,598.24 |