102110642 | |
---|---|
DigiKey Part Number | 1597-102110642-ND |
Manufacturer | |
Manufacturer Product Number | 102110642 |
Description | SBC 6 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 6 Core 128GB/0GB RAM NVIDIA Carmel ARMv8.2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | NVIDIA Carmel ARMv8.2 | |
Speed | - | |
Number of Cores | 6 | |
Power (Watts) | 20W | |
Cooling Type | Heat Sink | |
Size / Dimension | 5.120" x 4.720" (130.04mm x 119.88mm) | |
Form Factor | - | |
Expansion Site/Bus | CAN, PCIe | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DP, eDP, HDMI, MIPI | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 3.0 Type A (4), micro USB (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,378.97000 | ¥7,378.97 |