102110138 | |
---|---|
DigiKey Part Number | 1597-102110138-ND |
Manufacturer | |
Manufacturer Product Number | 102110138 |
Description | SBC 1.4GHZ 4 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.4GHz 4 Core 1GB/0GB RAM Broadcom BCM2837B0 ARM Cortex-A53 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2837B0 ARM Cortex-A53 | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.724" x 2.953" (120.00mm x 75.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (4) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.93000 | ¥371.93 |