FJH-20-D-12.00-4 | |
---|---|
DigiKey Part Number | SAM11206-ND |
Manufacturer | |
Manufacturer Product Number | FJH-20-D-12.00-4 |
Description | CABLE FFC/FPC 20POS 0.5MM 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-20-D-12.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31100 | ¥683.11 |
25 | ¥64.35280 | ¥1,608.82 |
50 | ¥62.70100 | ¥3,135.05 |
100 | ¥61.05080 | ¥6,105.08 |
250 | ¥54.45104 | ¥13,612.76 |
500 | ¥51.15084 | ¥25,575.42 |
1,000 | ¥45.21084 | ¥45,210.84 |