MAX6468XS18D3+ | |
---|---|
DigiKey Part Number | 2156-MAX6468XS18D3+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6468XS18D3+ |
Description | MICROPROCESSOR SUPERVISORY RESET |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6468XS18D3+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 |