
SC0252L | |
|---|---|
DigiKey Part Number | 2648-SC0252L-ND |
Manufacturer | |
Manufacturer Product Number | SC0252L |
Description | 16GB SD CARD NOOBS SOFTWARE |
Customer Reference | |
Detailed Description | Preloaded Raspberry Pi NOOBS SD/microSD/MMC Card |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Preloaded | |
Applications | NOOBS | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Raspberry Pi | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.74000 | ¥76.74 |

