2910122 | |
---|---|
DigiKey Part Number | 277-2910122-ND |
Manufacturer | |
Manufacturer Product Number | 2910122 |
Description | QUINT4-PS/24DC/12DC/8/PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 12V | |
DC Voltage - Input (Max) | 15V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | Laboratory | |
Efficiency | 94% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.92" L x 1.42" W x 5.12" H (125.0mm x 36.0mm x 130.0mm) | |
Approval Agency | CB, CSA, cULus, SIQ, UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,218.78000 | ¥2,218.78 |
10 | ¥2,041.28700 | ¥20,412.87 |