1800199 | |
---|---|
DigiKey Part Number | 1800199-ND |
Manufacturer | |
Manufacturer Product Number | 1800199 |
Description | TERM BLOCK PLUG 2POS STR 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Pressure Clip | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | M2 | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | - | |
Contact Tail Length | - | |
Insulation Height | 0.484" (12.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥29.70300 | ¥1,485.15 |