1130669 | |
---|---|
DigiKey Part Number | 277-1130669-ND |
Manufacturer | |
Manufacturer Product Number | 1130669 |
Description | SBC 2.4GHZ 1 CORE 4GB/0GB RAM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 1 Core 4GB/0GB RAM Intel Celeron N3350 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Celeron N3350 | |
Speed | 2.4GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.480" x 3.900" (62.99mm x 99.06mm) | |
Form Factor | - | |
Expansion Site/Bus | M.2 | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DP | |
Ethernet | - | |
USB | USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,233.42000 | ¥5,233.42 |