1SMA5929-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-1SMA5929-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5929-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5929-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5929-AU_R1_000A1 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36120 | ¥136.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.82390 | ¥1,483.02 |
3,600 | ¥0.69314 | ¥2,495.30 |
5,400 | ¥0.66268 | ¥3,578.47 |
9,000 | ¥0.57314 | ¥5,158.26 |
45,000 | ¥0.56239 | ¥25,307.55 |
90,000 | ¥0.46567 | ¥41,910.30 |