OP031-2V5 | |
---|---|
DigiKey Part Number | 4977-OP031-2V5-ND |
Manufacturer | |
Manufacturer Product Number | OP031-2V5 |
Description | ETHERNET FMC QUAD GBIT 2.5V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface ZedBoard Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opsero | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | ZedBoard | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,197.48000 | ¥4,197.48 |