MJB45H11T4G | |
---|---|
DigiKey Part Number | MJB45H11T4GOSTR-ND - Tape & Reel (TR) MJB45H11T4GOSCT-ND - Cut Tape (CT) MJB45H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJB45H11T4G |
Description | TRANS PNP 80V 10A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.79300 | ¥87.93 |
100 | ¥6.83790 | ¥683.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.79613 | ¥4,636.90 |
1,600 | ¥4.72151 | ¥7,554.42 |
2,400 | ¥4.44475 | ¥10,667.40 |
5,600 | ¥4.23309 | ¥23,705.30 |
20,000 | ¥4.03773 | ¥80,754.60 |