FST16211MTDX | |
---|---|
DigiKey Part Number | FST16211MTDXFSTR-ND - Tape & Reel (TR) FST16211MTDXFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST16211MTDX |
Description | IC BUS SWITCH 12 X 1:1 56TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST16211MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
10 | ¥18.15200 | ¥181.52 |
25 | ¥17.12560 | ¥428.14 |
100 | ¥13.69970 | ¥1,369.97 |
250 | ¥11.98728 | ¥2,996.82 |