SN74CBT16211CDGGR | |
---|---|
DigiKey Part Number | 296-19167-2-ND - Tape & Reel (TR) 296-19167-1-ND - Cut Tape (CT) 296-19167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16211CDGGR |
Description | IC BUS SWITCH 12 X 1:1 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16211CDGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.66600 | ¥116.66 |
25 | ¥11.00760 | ¥275.19 |
100 | ¥9.37810 | ¥937.81 |
250 | ¥8.80616 | ¥2,201.54 |
500 | ¥7.70522 | ¥3,852.61 |
1,000 | ¥6.38435 | ¥6,384.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.94407 | ¥11,888.14 |
6,000 | ¥5.72390 | ¥34,343.40 |
10,000 | ¥5.50375 | ¥55,037.50 |