FDP070AN06A0 | |
---|---|
DigiKey Part Number | FDP070AN06A0-ND |
Manufacturer | |
Manufacturer Product Number | FDP070AN06A0 |
Description | MOSFET N-CH 60V 15A/80A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 175W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 66 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥16.36200 | ¥163.62 |
100 | ¥13.02570 | ¥1,302.57 |
800 | ¥11.02198 | ¥8,817.58 |
1,600 | ¥9.35194 | ¥14,963.10 |
2,400 | ¥8.88434 | ¥21,322.42 |
5,600 | ¥8.55035 | ¥47,881.96 |