EMC5DXV5T1G | |
---|---|
DigiKey Part Number | 488-EMC5DXV5T1GTR-ND - Tape & Reel (TR) 488-EMC5DXV5T1GCT-ND - Cut Tape (CT) 488-EMC5DXV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMC5DXV5T1G |
Description | TRANS PREBIAS NPN/PNP 50V SOT553 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMC5DXV5T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms, 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V / 20 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.36520 | ¥136.52 |
500 | ¥1.26442 | ¥632.21 |
1,000 | ¥0.85986 | ¥859.86 |
2,000 | ¥0.79156 | ¥1,583.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79156 | ¥3,166.24 |
8,000 | ¥0.75868 | ¥6,069.44 |
12,000 | ¥0.68281 | ¥8,193.72 |
28,000 | ¥0.67270 | ¥18,835.60 |
100,000 | ¥0.62598 | ¥62,598.00 |