D4NS-1AF | |
---|---|
DigiKey Part Number | Z5580-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-1AF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-1AF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | PG13.5 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.75000 | ¥563.75 |
5 | ¥492.14400 | ¥2,460.72 |
10 | ¥464.10800 | ¥4,641.08 |
25 | ¥429.41000 | ¥10,735.25 |
50 | ¥404.83060 | ¥20,241.53 |
100 | ¥381.60270 | ¥38,160.27 |