CJ1W-ID231 | |
---|---|
DigiKey Part Number | Z7911-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-ID231 |
Description | INPUT MODULE 32 DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-ID231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,454.03000 | ¥5,454.03 |
10 | ¥5,272.20200 | ¥52,722.02 |