74LV164PW,118 | |
---|---|
DigiKey Part Number | 1727-6656-2-ND - Tape & Reel (TR) 1727-6656-1-ND - Cut Tape (CT) 1727-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV164PW,118 |
Description | IC 8BIT SHIFT REGISTER 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.01300 | ¥30.13 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.05330 | ¥205.33 |
250 | ¥1.86100 | ¥465.25 |
500 | ¥1.54016 | ¥770.08 |
1,000 | ¥1.15512 | ¥1,155.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04389 | ¥2,609.72 |
5,000 | ¥0.98064 | ¥4,903.20 |
12,500 | ¥0.91738 | ¥11,467.25 |
25,000 | ¥0.84145 | ¥21,036.25 |
62,500 | ¥0.80982 | ¥50,613.75 |