74LV02APWJ | |
---|---|
DigiKey Part Number | 1727-8470-2-ND - Tape & Reel (TR) 1727-8470-1-ND - Cut Tape (CT) 1727-8470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV02APWJ |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 1.9V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15920 | ¥215.92 |
250 | ¥2.00516 | ¥501.29 |
500 | ¥1.69664 | ¥848.32 |
1,000 | ¥1.31111 | ¥1,311.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19541 | ¥2,988.53 |
5,000 | ¥1.11829 | ¥5,591.45 |
12,500 | ¥1.04116 | ¥13,014.50 |
25,000 | ¥0.98717 | ¥24,679.25 |
62,500 | ¥0.96404 | ¥60,252.50 |