74AHC595BQ,115 | |
---|---|
DigiKey Part Number | 1727-6021-2-ND - Tape & Reel (TR) 1727-6021-1-ND - Cut Tape (CT) 1727-6021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595BQ,115 |
Description | IC 8BIT SRL SHFT REGIST 16-HVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.17720 | ¥104.43 |
100 | ¥3.34060 | ¥334.06 |
250 | ¥3.10232 | ¥775.58 |
500 | ¥2.62500 | ¥1,312.50 |
1,000 | ¥2.02848 | ¥2,028.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84948 | ¥5,548.44 |
6,000 | ¥1.73015 | ¥10,380.90 |
15,000 | ¥1.61082 | ¥24,162.30 |
30,000 | ¥1.52730 | ¥45,819.00 |